
TG2016SMN 16.3840M-MCGNNMB | |
|---|---|
DigiKey Part Number | 114-TG2016SMN16.3840M-MCGNNMB-ND |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 16.3840M-MCGNNMB |
Description | XTAL OSC TCXO 16.3840MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (2x1.6) |
Packaging Bulk | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.029" (0.73mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.21.73360 | kr.1,086.68 |
| Unit Price without VAT: | kr.21.73360 |
|---|---|
| Unit Price with VAT: | kr.27.16700 |

