Parametric Equivalent
Parametric Equivalent

TG-5006CJ-40H 26.0000M5 | |
|---|---|
DigiKey Part Number  | 114-TG-5006CJ-40H26.0000M5TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TG-5006CJ-40H 26.0000M5  | 
Description  | XTAL OSC TCXO 26.0000MHZ SMD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 26 MHz  | |
Function  | -  | |
Output  | Clipped Sine Wave  | |
Voltage - Supply  | 1.7V ~ 3.465V  | |
Frequency Stability  | ±2ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -30°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 1.5mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (2x1.6)  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Current - Supply (Disable) (Max)  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.8.68762 | kr.26,062.86 | 
| Unit Price without VAT: | kr.8.68762 | 
|---|---|
| Unit Price with VAT: | kr.10.85953 | 


