
TG-5006CG-28L 52.0000M6 | |
|---|---|
DigiKey Part Number | 114-TG-5006CG-28L52.0000M6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG-5006CG-28L 52.0000M6 |
Description | XTAL OSC TCXO 52.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (2.5x2) |
Packaging Tape & Reel (TR) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Active | Height - Seated (Max) 0.035" (0.90mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.69721 | kr.17,394.42 |
| Unit Price without VAT: | kr.8.69721 |
|---|---|
| Unit Price with VAT: | kr.10.87151 |

