


TG-3541CE 32.7680KXA3 | |
|---|---|
DigiKey Part Number | SER4421TR-ND - Tape & Reel (TR) SER4421CT-ND - Cut Tape (CT) SER4421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG-3541CE 32.7680KXA3 |
Description | XTAL OSC TCXO 32.7680KHZ CMOS SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.5V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.38000 | kr.48.38 |
| 10 | kr.42.06700 | kr.420.67 |
| 25 | kr.39.78360 | kr.994.59 |
| 50 | kr.38.13880 | kr.1,906.94 |
| 100 | kr.38.09240 | kr.3,809.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.34.58440 | kr.8,646.10 |
| 500 | kr.33.15984 | kr.16,579.92 |
| 750 | kr.32.35467 | kr.24,266.00 |
| 1.250 | kr.31.36872 | kr.39,210.90 |
| 1.750 | kr.31.12125 | kr.54,462.19 |
| Unit Price without VAT: | kr.48.38000 |
|---|---|
| Unit Price with VAT: | kr.60.47500 |




