Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050EEN 50.0000M-CDGA3 | |
|---|---|
DigiKey Part Number | 114-SG7050EEN50.0000M-CDGA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050EEN 50.0000M-CDGA3 |
Description | XTAL OSC XO 50.000000MHZ LVPECL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL | Current - Supply (Disable) (Max) 25mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EEN 50.0000M-CDGA0 | EPSON | 0 | 114-SG7050EEN50.0000M-CDGA0TR-ND | kr.45.17250 | Parametric Equivalent |
| 637E5005I3T | CTS-Frequency Controls | 0 | 637E5005I3T-ND | kr.20.14934 | Parametric Equivalent |
| 637P5005I3T | CTS-Frequency Controls | 0 | 637P5005I3T-ND | kr.20.14934 | Parametric Equivalent |
| CP7050-50.000-3.3-25-X-T-TR | Raltron Electronics | 0 | 2151-CP7050-50.000-3.3-25-X-T-TR-ND | kr.26.15950 | Parametric Equivalent |
| SIT9120AI-1D1-33E50.000000 | SiTime | 0 | 1473-SIT9120AI-1D1-33E50.000000-ND | kr.69.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.101.12300 | kr.25,280.75 |
| Unit Price without VAT: | kr.101.12300 |
|---|---|
| Unit Price with VAT: | kr.126.40375 |






