Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SG7050EBN 100.000000M-CJGA3 | |
|---|---|
DigiKey Part Number | SER4034TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050EBN 100.000000M-CJGA3 |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 75mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output LVPECL | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EEN 100.0000M-DJGAB | EPSON | 8 | 114-SG7050EEN100.0000M-DJGAB-ND | kr.131.56000 | Similar |
| 530AA100M000DGR | Skyworks Solutions Inc. | 0 | 530AA100M000DGR-ND | kr.57.26820 | Direct |
| 530MA100M000DGR | Skyworks Solutions Inc. | 0 | 530MA100M000DGR-ND | kr.57.26820 | Direct |
| 531AA100M000DGR | Skyworks Solutions Inc. | 0 | 531AA100M000DGR-ND | kr.57.26820 | Direct |
| 635P3I3100M00000 | CTS-Frequency Controls | 0 | CTX728TR-ND | kr.28.39268 | Direct |






