
SG7050EAN 250.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER4029TR-ND - Tape & Reel (TR) SER4029CT-ND - Cut Tape (CT) SER4029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050EAN 250.000000M-KEGA3 |
Description | XTAL OSC XO 250.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG7050EAN 250.000000M-KEGA3 Models |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.30.88800 | kr.308.88 |
| 25 | kr.29.21200 | kr.730.30 |
| 50 | kr.28.00500 | kr.1,400.25 |
| 100 | kr.26.84740 | kr.2,684.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.39248 | kr.6,348.12 |
| 500 | kr.24.34548 | kr.12,172.74 |
| 750 | kr.23.75369 | kr.17,815.27 |
| 1.250 | kr.23.02901 | kr.28,786.26 |
| 1.750 | kr.22.56424 | kr.39,487.42 |
| 2.500 | kr.22.08192 | kr.55,204.80 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |

