
SG7050CCN 6.000000M-HJGA3 | |
|---|---|
DigiKey Part Number | SER4020TR-ND - Tape & Reel (TR) SER4020CT-ND - Cut Tape (CT) SER4020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 6.000000M-HJGA3 |
Description | XTAL OSC XO 6.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.08000 | kr.19.08 |
| 10 | kr.16.57300 | kr.165.73 |
| 25 | kr.15.67520 | kr.391.88 |
| 50 | kr.15.02580 | kr.751.29 |
| 100 | kr.14.40450 | kr.1,440.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.62236 | kr.3,405.59 |
| 500 | kr.13.05990 | kr.6,529.95 |
| 750 | kr.12.74180 | kr.9,556.35 |
| 1.250 | kr.12.35225 | kr.15,440.31 |
| 1.750 | kr.12.10245 | kr.21,179.29 |
| 2.500 | kr.11.84320 | kr.29,608.00 |
| Unit Price without VAT: | kr.19.08000 |
|---|---|
| Unit Price with VAT: | kr.23.85000 |



