20 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050CCN 20.000000M-HJGA3

DigiKey Part Number
SER4406TR-ND - Tape & Reel (TR)
SER4406CT-ND - Cut Tape (CT)
SER4406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG7050CCN 20.000000M-HJGA3
Description
XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Output
CMOS
Current - Supply (Disable) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.08000kr.19.08
10kr.16.57300kr.165.73
25kr.15.67520kr.391.88
50kr.15.02580kr.751.29
100kr.14.40450kr.1,440.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.13.62236kr.3,405.59
500kr.13.05990kr.6,529.95
750kr.12.74180kr.9,556.35
1.250kr.12.35225kr.15,440.31
1.750kr.12.10245kr.21,179.29
2.500kr.11.84320kr.29,608.00
Manufacturers Standard Package
Unit Price without VAT:kr.19.08000
Unit Price with VAT:kr.23.85000