
SG7050CCN 16.000000M-HJGA3 | |
---|---|
DigiKey Part Number | SER4405TR-ND - Tape & Reel (TR) SER4405CT-ND - Cut Tape (CT) SER4405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 16.000000M-HJGA3 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.50000 | kr.18.50 |
10 | kr.16.09000 | kr.160.90 |
25 | kr.15.21400 | kr.380.35 |
50 | kr.14.58440 | kr.729.22 |
100 | kr.13.98140 | kr.1,398.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.11.23916 | kr.2,809.79 |
500 | kr.10.77492 | kr.5,387.46 |
750 | kr.10.56000 | kr.7,920.00 |
Unit Price without VAT: | kr.18.50000 |
---|---|
Unit Price with VAT: | kr.23.12500 |