
SG7050CAN 12.000000M-TJGA0 | |
---|---|
DigiKey Part Number | 114-SG7050CAN12.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG7050CAN12.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG7050CAN12.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 12.000000M-TJGA0 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.21000 | kr.6.21 |
10 | kr.5.40200 | kr.54.02 |
25 | kr.5.10720 | kr.127.68 |
50 | kr.4.89600 | kr.244.80 |
100 | kr.4.69380 | kr.469.38 |
250 | kr.4.43880 | kr.1,109.70 |
500 | kr.4.25510 | kr.2,127.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.01875 | kr.4,018.75 |
2.000 | kr.3.85267 | kr.7,705.34 |
3.000 | kr.3.75876 | kr.11,276.28 |
5.000 | kr.3.64375 | kr.18,218.75 |
7.000 | kr.3.56993 | kr.24,989.51 |
10.000 | kr.3.49338 | kr.34,933.80 |
12.000 | kr.3.45490 | kr.41,458.80 |
Unit Price without VAT: | kr.6.21000 |
---|---|
Unit Price with VAT: | kr.7.76250 |