
SG7050CAN 12.288000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER4365TR-ND - Tape & Reel (TR) SER4365CT-ND - Cut Tape (CT) SER4365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 12.288000M-TJGA3 |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.16.12900 | kr.161.29 |
| 25 | kr.15.25160 | kr.381.29 |
| 50 | kr.14.62000 | kr.731.00 |
| 100 | kr.14.01580 | kr.1,401.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.25516 | kr.3,313.79 |
| 500 | kr.12.70752 | kr.6,353.76 |
| 750 | kr.12.39800 | kr.9,298.50 |
| 1.250 | kr.12.01902 | kr.15,023.77 |
| 1.750 | kr.11.77588 | kr.20,607.79 |
| 2.500 | kr.11.52366 | kr.28,809.15 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

