
SG5032CAN 10.000000M-TJGA3 | |
---|---|
DigiKey Part Number | SER3938TR-ND - Tape & Reel (TR) SER3938CT-ND - Cut Tape (CT) SER3938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 10.000000M-TJGA3 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.98000 | kr.14.98 |
10 | kr.13.01800 | kr.130.18 |
25 | kr.12.30840 | kr.307.71 |
50 | kr.11.80040 | kr.590.02 |
100 | kr.11.31200 | kr.1,131.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.10.69800 | kr.2,674.50 |
500 | kr.10.25600 | kr.5,128.00 |
750 | kr.10.00611 | kr.7,504.58 |
1.250 | kr.9.70005 | kr.12,125.06 |
1.750 | kr.9.50371 | kr.16,631.49 |
2.500 | kr.9.30002 | kr.23,250.05 |
3.000 | kr.9.19765 | kr.27,592.95 |
6.000 | kr.8.81881 | kr.52,912.86 |
6.250 | kr.8.79704 | kr.54,981.50 |
Unit Price without VAT: | kr.14.98000 |
---|---|
Unit Price with VAT: | kr.18.72500 |