
SG3225VEN 156.250000M-DJGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225VEN156.250000M-DJGA0TR-ND - Tape & Reel (TR) 114-SG3225VEN156.250000M-DJGA0CT-ND - Cut Tape (CT) 114-SG3225VEN156.250000M-DJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 156.250000M-DJGA0 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2B3-25E156.250000 | SiTime | 0 | 1473-SIT9120AI-2B3-25E156.250000-ND | kr.52.50000 | Parametric Equivalent |
| SSO32L2A481-156.250M | Suntsu Electronics, Inc. | 960 | 2388-SSO32L2A481-156.250M-ND | kr.25.74000 | Parametric Equivalent |
| XPL325156.250000K | Renesas Electronics Corporation | 500 | 800-XPL325156.250000KTR-ND | kr.46.36582 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.62000 | kr.61.62 |
| 10 | kr.53.54100 | kr.535.41 |
| 25 | kr.50.63640 | kr.1,265.91 |
| 50 | kr.48.54540 | kr.2,427.27 |
| 100 | kr.47.91900 | kr.4,791.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.89359 | kr.27,893.59 |
| 2.000 | kr.26.74694 | kr.53,493.88 |
| Unit Price without VAT: | kr.61.62000 |
|---|---|
| Unit Price with VAT: | kr.77.02500 |

