
SG3225VEN 156.250000M-CJGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225VEN156.250000M-CJGA3TR-ND - Tape & Reel (TR) 114-SG3225VEN156.250000M-CJGA3CT-ND - Cut Tape (CT) 114-SG3225VEN156.250000M-CJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 156.250000M-CJGA3 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.88.48000 | kr.22,120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.32000 | kr.123.32 |
| 10 | kr.109.14700 | kr.1,091.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.37000 | kr.122.37 |
| 10 | kr.108.30100 | kr.1,083.01 |
| Unit Price without VAT: | kr.122.37000 |
|---|---|
| Unit Price with VAT: | kr.152.96250 |

