
SG3225VAN 156.250000M-KEGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225VAN156.250000M-KEGA0TR-ND - Tape & Reel (TR) 114-SG3225VAN156.250000M-KEGA0CT-ND - Cut Tape (CT) 114-SG3225VAN156.250000M-KEGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 156.250000M-KEGA0 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF33F6202Z | Diodes Incorporated | 2.948 | 31-UF33F6202ZCT-ND | kr.5.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.18.57000 | kr.185.70 |
| 25 | kr.17.55920 | kr.438.98 |
| 50 | kr.16.83280 | kr.841.64 |
| 100 | kr.16.13720 | kr.1,613.72 |
| 250 | kr.15.26140 | kr.3,815.35 |
| 500 | kr.14.63120 | kr.7,315.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.02763 | kr.14,027.63 |
| 2.000 | kr.13.44952 | kr.26,899.04 |
| 3.000 | kr.13.12266 | kr.39,367.98 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |



