212.5 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225HBN 212.500000M-CJGA3

DigiKey Part Number
114-SG3225HBN212.500000M-CJGA3TR-ND - Tape & Reel (TR)
114-SG3225HBN212.500000M-CJGA3CT-ND - Cut Tape (CT)
114-SG3225HBN212.500000M-CJGA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3225HBN 212.500000M-CJGA3
Description
XTAL OSC XO 212.5 MHZ HCSL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
212.5 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
HCSL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.65.37000kr.65.37
10kr.56.80600kr.568.06
25kr.53.72280kr.1,343.07
50kr.51.50360kr.2,575.18
100kr.51.21710kr.5,121.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.46.70756kr.11,676.89
500kr.44.78550kr.22,392.75
750kr.43.69917kr.32,774.38
1.250kr.42.36921kr.52,961.51
Manufacturers Standard Package
Unit Price without VAT:kr.65.37000
Unit Price with VAT:kr.81.71250