Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VEN 100.000000M-CJHAB | |
|---|---|
DigiKey Part Number | 114-SG3225VEN100.000000M-CJHAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 100.000000M-CJHAB |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VEN 100.000000M-CJHA0 | EPSON | 0 | 114-SG3225VEN100.000000M-CJHA0TR-ND | kr.26.82074 | Parametric Equivalent |
| SG3225VEN 100.000000M-CJHA3 | EPSON | 0 | 114-SG3225VEN100.000000M-CJHA3TR-ND | kr.94.19260 | Parametric Equivalent |
| SG3225VEN 100.000000M-CJHA6 | EPSON | 0 | 114-SG3225VEN100.000000M-CJHA6TR-ND | kr.25.75625 | Parametric Equivalent |
| OSC8AB500-SCO-J058 | Siward | 200 | 3994-OSC8AB500-SCO-J058CT-ND | kr.44.19000 | Parametric Equivalent |
| SIT9365AE-2B3-33E100.000000 | SiTime | 0 | 1473-SIT9365AE-2B3-33E100.000000-ND | kr.102.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.105.37100 | kr.1,053.71 |
| Unit Price without VAT: | kr.105.37100 |
|---|---|
| Unit Price with VAT: | kr.131.71375 |





