Parametric Equivalent
Parametric Equivalent

SG3225EAN 400.000000M-KJGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225EAN400.000000M-KJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225EAN 400.000000M-KJGA0 |
Description | XTAL OSC XO 400.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EAN 400.000000M-KJGA3 | EPSON | 0 | 114-SG3225EAN400.000000M-KJGA3TR-ND | kr.27.33176 | Parametric Equivalent |
| SG3225EAN 400.000000M-KJGAB | EPSON | 0 | 114-SG3225EAN400.000000M-KJGAB-ND | kr.30.14280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.28223 | kr.12,282.23 |
| Unit Price without VAT: | kr.12.28223 |
|---|---|
| Unit Price with VAT: | kr.15.35279 |


