8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225CAN 8.0000M-TJGA3

DigiKey Part Number
114-SG3225CAN8.0000M-TJGA3TR-ND - Tape & Reel (TR)
114-SG3225CAN8.0000M-TJGA3CT-ND - Cut Tape (CT)
114-SG3225CAN8.0000M-TJGA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3225CAN 8.0000M-TJGA3
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
10kr.13.63700kr.136.37
25kr.12.89800kr.322.45
50kr.12.36420kr.618.21
100kr.11.85330kr.1,185.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.20988kr.2,802.47
500kr.10.74668kr.5,373.34
750kr.10.48476kr.7,863.57
1.250kr.10.16414kr.12,705.17
1.750kr.9.95837kr.17,427.15
2.500kr.9.74498kr.24,362.45
Manufacturers Standard Package
Unit Price without VAT:kr.15.72000
Unit Price with VAT:kr.19.65000