25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225CAN 25.0000M-TJGA6

DigiKey Part Number
114-SG3225CAN25.0000M-TJGA6TR-ND - Tape & Reel (TR)
114-SG3225CAN25.0000M-TJGA6CT-ND - Cut Tape (CT)
114-SG3225CAN25.0000M-TJGA6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3225CAN 25.0000M-TJGA6
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASEMB-25.000MHZ-LC-TAbracon LLC26.728535-11750-1-NDkr.18.20000Parametric Equivalent
In-Stock: 1.047
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.31100kr.43.11
25kr.4.07800kr.101.95
50kr.3.90920kr.195.46
100kr.3.74690kr.374.69
250kr.3.54356kr.885.89
500kr.3.39684kr.1,698.42
1.000kr.3.25635kr.3,256.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.12172kr.6,243.44
4.000kr.2.99270kr.11,970.80
6.000kr.2.91977kr.17,518.62
10.000kr.2.83045kr.28,304.50
14.000kr.2.77313kr.38,823.82
20.000kr.2.71368kr.54,273.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750