
SG3225CAN 20.0000M-TJGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN20.0000M-TJGA3TR-ND - Tape & Reel (TR) 114-SG3225CAN20.0000M-TJGA3CT-ND - Cut Tape (CT) 114-SG3225CAN20.0000M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 20.0000M-TJGA3 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.23000 | kr.15.23 |
| 10 | kr.13.24200 | kr.132.42 |
| 25 | kr.12.51840 | kr.312.96 |
| 50 | kr.12.00120 | kr.600.06 |
| 100 | kr.11.50530 | kr.1,150.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.88076 | kr.2,720.19 |
| 500 | kr.10.43110 | kr.5,215.55 |
| 750 | kr.10.17693 | kr.7,632.70 |
| 1.250 | kr.9.86568 | kr.12,332.10 |
| 1.750 | kr.9.66598 | kr.16,915.47 |
| 2.500 | kr.9.45879 | kr.23,646.98 |
| 3.000 | kr.9.35473 | kr.28,064.19 |
| 6.000 | kr.8.96946 | kr.53,816.76 |
| 6.250 | kr.8.94728 | kr.55,920.50 |
| Unit Price without VAT: | kr.15.23000 |
|---|---|
| Unit Price with VAT: | kr.19.03750 |

