
SG3225CAN 16.0000M-TJGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN16.0000M-TJGA3TR-ND - Tape & Reel (TR) 114-SG3225CAN16.0000M-TJGA3CT-ND - Cut Tape (CT) 114-SG3225CAN16.0000M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 16.0000M-TJGA3 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.04000 | kr.15.04 |
| 10 | kr.13.07600 | kr.130.76 |
| 25 | kr.12.36200 | kr.309.05 |
| 50 | kr.11.85120 | kr.592.56 |
| 100 | kr.11.36150 | kr.1,136.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.74476 | kr.2,686.19 |
| 500 | kr.10.30072 | kr.5,150.36 |
| 750 | kr.10.04973 | kr.7,537.30 |
| 1.250 | kr.9.74235 | kr.12,177.94 |
| 1.750 | kr.9.54515 | kr.16,704.01 |
| 2.500 | kr.9.34056 | kr.23,351.40 |
| 3.000 | kr.9.23780 | kr.27,713.40 |
| 6.000 | kr.8.85734 | kr.53,144.04 |
| 6.250 | kr.8.83544 | kr.55,221.50 |
| Unit Price without VAT: | kr.15.04000 |
|---|---|
| Unit Price with VAT: | kr.18.80000 |




