
SG-9101CA-C02PGBAA | |
|---|---|
DigiKey Part Number | SG-9101CA-C02PGBAA-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CA-C02PGBAA |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer EPSON | Voltage - Supply 1.62V ~ 3.63V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (7x5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.80000 | kr.51.80 |
| 10 | kr.45.02000 | kr.450.20 |
| 25 | kr.42.57680 | kr.1,064.42 |
| 50 | kr.40.81940 | kr.2,040.97 |
| 100 | kr.39.13430 | kr.3,913.43 |
| 250 | kr.37.01572 | kr.9,253.93 |
| 500 | kr.35.49170 | kr.17,745.85 |
| 1.000 | kr.34.03198 | kr.34,031.98 |
| Unit Price without VAT: | kr.51.80000 |
|---|---|
| Unit Price with VAT: | kr.64.75000 |

