
SG-9101CA-C02PGACB | |
|---|---|
DigiKey Part Number | SG-9101CA-C02PGACB-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CA-C02PGACB |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 170 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.70000 | kr.52.70 |
| 10 | kr.45.80100 | kr.458.01 |
| 25 | kr.43.31560 | kr.1,082.89 |
| 50 | kr.41.52760 | kr.2,076.38 |
| 100 | kr.39.81330 | kr.3,981.33 |
| 250 | kr.37.65792 | kr.9,414.48 |
| 500 | kr.36.10748 | kr.18,053.74 |
| 1.000 | kr.34.62244 | kr.34,622.44 |
| Unit Price without VAT: | kr.52.70000 |
|---|---|
| Unit Price with VAT: | kr.65.87500 |

