


SG-8201CG-TDJSD | |
|---|---|
DigiKey Part Number | 114-SG-8201CG-TDJSD-ND |
Manufacturer | |
Manufacturer Product Number | SG-8201CG-TDJSD |
Description | OSC PROG CMOS 25PPM ST SLOW |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 50 MHz ~ 75 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer EPSON | Voltage - Supply 1.62V ~ 3.63V |
Series | Frequency Stability ±25ppm |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (2.5x2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Available Frequency Range 50 MHz ~ 75 MHz | Height - Seated (Max) 0.033" (0.84mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.17.72700 | kr.177.27 |
| 25 | kr.16.76280 | kr.419.07 |
| 50 | kr.16.07060 | kr.803.53 |
| 100 | kr.15.40560 | kr.1,540.56 |
| 250 | kr.14.57008 | kr.3,642.52 |
| 500 | kr.13.96842 | kr.6,984.21 |
| 1.000 | kr.13.39211 | kr.13,392.11 |
| 2.500 | kr.12.66750 | kr.31,668.75 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |

