New at DigiKey
XO (Standard) CMOS 1.2 MHz ~ 50 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 1.2 MHz ~ 50 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
SG-8201 Series Programmable Oscillators from Epson PIO | DigiKey

SG-8201CG-TDJPE

DigiKey Part Number
114-SG-8201CG-TDJPE-ND
Manufacturer
Manufacturer Product Number
SG-8201CG-TDJPE
Description
OSC PROG CMOS 25PPM OE SLOWER
Customer Reference
Detailed Description
XO (Standard) CMOS 1.2 MHz ~ 50 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
EPSON
Voltage - Supply
1.62V ~ 3.63V
Series
Frequency Stability
±25ppm
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Crystal
Package / Case
4-SMD, No Lead
Type
XO (Standard)
Supplier Device Package
4-SMD (2.5x2)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Available Frequency Range
1.2 MHz ~ 50 MHz
Height - Seated (Max)
0.033" (0.84mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 320
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.41000kr.20.41
10kr.17.72700kr.177.27
25kr.16.76280kr.419.07
50kr.16.07060kr.803.53
100kr.15.40560kr.1,540.56
250kr.14.57008kr.3,642.52
500kr.13.96842kr.6,984.21
1.000kr.13.39211kr.13,392.11
2.500kr.12.66750kr.31,668.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.41000
Unit Price with VAT:kr.25.51250