New at DigiKey
XO (Standard) CMOS 75 MHz ~ 125 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8200CG-TJJSC

DigiKey Part Number
114-SG-8200CG-TJJSC-ND
Manufacturer
Manufacturer Product Number
SG-8200CG-TJJSC
Description
OSC PROG CMOS 50PPM ST FAST
Customer Reference
Detailed Description
XO (Standard) CMOS 75 MHz ~ 125 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
EPSON
Voltage - Supply
1.62V ~ 3.63V
Series
Frequency Stability
±50ppm
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Crystal
Package / Case
4-SMD, No Lead
Type
XO (Standard)
Supplier Device Package
4-SMD (2.5x2)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Available Frequency Range
75 MHz ~ 125 MHz
Height - Seated (Max)
0.033" (0.84mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 666
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.49000kr.19.49
10kr.16.95400kr.169.54
25kr.16.03520kr.400.88
50kr.15.37120kr.768.56
100kr.14.73590kr.1,473.59
250kr.13.93636kr.3,484.09
500kr.13.36088kr.6,680.44
1.000kr.12.80955kr.12,809.55
2.500kr.12.11631kr.30,290.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.49000
Unit Price with VAT:kr.24.36250