
FA1210AN 32.00M-80AAFFBA0REB | |
|---|---|
DigiKey Part Number | 114-FA1210AN32.00M-80AAFFBA0REB-ND |
Manufacturer | |
Manufacturer Product Number | FA1210AN 32.00M-80AAFFBA0REB |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±15ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.43690 | kr.1,043.69 |
| Unit Price without VAT: | kr.10.43690 |
|---|---|
| Unit Price with VAT: | kr.13.04613 |

