SG-8101CG 2.0480M-TCHPA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.28.61548
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.31.55800
Datasheet
2.048 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CG 2.0480M-TCHPA0

DigiKey Part Number
114-SG-8101CG2.0480M-TCHPA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8101CG 2.0480M-TCHPA0
Description
XTAL OSC XO 2.0480MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.048 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
3.5mA
Output
CMOS
Base Product Number
Voltage - Supply
1.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8101CG 2.0480M-TCHPA3EPSON0114-SG-8101CG2.0480M-TCHPA3TR-NDkr.28.61548Parametric Equivalent
SG-8101CG 2.0480M-TCHPABEPSON0114-SG-8101CG2.0480M-TCHPAB-NDkr.31.55800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.18460kr.13,184.60
Manufacturers Standard Package
Unit Price without VAT:kr.13.18460
Unit Price with VAT:kr.16.48075