Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG-8101CG 16.0000M-TBGSB3 | |
|---|---|
DigiKey Part Number | 114-SG-8101CG16.0000M-TBGSB3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8101CG 16.0000M-TBGSB3 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8101CG 16.0000M-TBGSA0 | EPSON | 0 | 114-SG-8101CG16.0000M-TBGSA0TR-ND | kr.13.36314 | Parametric Equivalent |
| SG-8101CG 16.0000M-TBGSB0 | EPSON | 0 | 114-SG-8101CG16.0000M-TBGSB0TR-ND | kr.12.84674 | Parametric Equivalent |
| SG-8101CG 16.0000M-TBGSBB | EPSON | 0 | 114-SG-8101CG16.0000M-TBGSBB-ND | kr.31.55800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.61548 | kr.7,153.87 |
| Unit Price without VAT: | kr.28.61548 |
|---|---|
| Unit Price with VAT: | kr.35.76935 |


