
| SG-8101CB 6.517550M-TBGSA0 | |
|---|---|
| DigiKey Part Number | 114-SG-8101CB6.517550M-TBGSA0TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SG-8101CB 6.517550M-TBGSA0 | 
| Description | XTAL OSC XO 6.517550MHZ SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 6.51755 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 6.51755 MHz | |
| Function | Standby (Power Down) | |
| Output | CMOS | |
| Voltage - Supply | 1.8V ~ 3.3V | |
| Frequency Stability | ±15ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 3mA (Typ) | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (5x3.2) | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.051" (1.30mm) | |
| Current - Supply (Disable) (Max) | 1.1µA (Typ) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.11.99718 | kr.11,997.18 | 
| Unit Price without VAT: | kr.11.99718 | 
|---|---|
| Unit Price with VAT: | kr.14.99648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark