Parametric Equivalent
Parametric Equivalent

SG-8101CA 22.500000 MHZ TBGPB | |
|---|---|
DigiKey Part Number | SG-8101CA22.500000MHZTBGPB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CA 22.500000 MHZ TBGPB |
Description | XTAL OSC XO 22.5000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 22.5 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8101CA 22.500000 MHZ TBGPB Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 6.8mA (Typ) |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8101CA 22.5000M-TBGPA0 | EPSON | 0 | 114-SG-8101CA22.5000M-TBGPA0TR-ND | kr.10.67770 | Parametric Equivalent |
| SG-8101CA 22.5000M-TBGPB3 | EPSON | 0 | 114-SG-8101CA22.5000M-TBGPB3TR-ND | kr.23.76208 | Parametric Equivalent |


