
SG-8101CA 147.4560M-TBGPA0 | |
|---|---|
DigiKey Part Number | 114-SG-8101CA147.4560M-TBGPA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8101CA 147.4560M-TBGPA0 |
Description | XTAL OSC XO 147.4560MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 147.456 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8101CA 147.4560M-TBGPA0 Models |
Category | Frequency Stability ±15ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 6.8mA (Typ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.67770 | kr.10,677.70 |
| Unit Price without VAT: | kr.10.67770 |
|---|---|
| Unit Price with VAT: | kr.13.34713 |

