24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CG 24.0000M-TJHSA3

DigiKey Part Number
114-SG-8018CG24.0000M-TJHSA3TR-ND - Tape & Reel (TR)
114-SG-8018CG24.0000M-TJHSA3CT-ND - Cut Tape (CT)
114-SG-8018CG24.0000M-TJHSA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-8018CG 24.0000M-TJHSA3
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
6.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
1.1µA
Output
CMOS
Base Product Number
Voltage - Supply
1.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.63000kr.12.63
10kr.10.98000kr.109.80
25kr.10.38160kr.259.54
50kr.9.95220kr.497.61
100kr.9.54000kr.954.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.02168kr.2,255.42
500kr.8.64888kr.4,324.44
750kr.8.43812kr.6,328.59
1.250kr.8.17988kr.10,224.85
1.750kr.8.01418kr.14,024.81
2.500kr.7.84230kr.19,605.75
Manufacturers Standard Package
Unit Price without VAT:kr.12.63000
Unit Price with VAT:kr.15.78750