
SG-8018CG 125.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CG125.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CG125.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CG125.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 125.0000M-TJHPA3 |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.10.86000 | kr.108.60 |
| 25 | kr.10.26840 | kr.256.71 |
| 50 | kr.9.84340 | kr.492.17 |
| 100 | kr.9.43580 | kr.943.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.92316 | kr.2,230.79 |
| 500 | kr.8.55444 | kr.4,277.22 |
| 750 | kr.8.34597 | kr.6,259.48 |
| 1.250 | kr.8.09055 | kr.10,113.19 |
| 1.750 | kr.7.92667 | kr.13,871.67 |
| 2.500 | kr.7.75666 | kr.19,391.65 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |




