Similar
Direct
Direct

SG-8002CA 33.0000M-PCML3 | |
|---|---|
DigiKey Part Number  | SG-8002CA33.0000M-PCML3-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SG-8002CA 33.0000M-PCML3  | 
Description  | XTAL OSC XO 33.0000MHZ CMOS SMD  | 
Customer Reference  | |
Detailed Description  | 33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Last Time Buy  | |
Base Resonator  | ||
Type  | ||
Frequency  | 33 MHz  | |
Function  | Enable/Disable  | |
Output  | CMOS  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±100ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply (Max)  | 28mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (7x5)  | |
Size / Dimension  | 0.276" L x 0.197" W (7.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.059" (1.50mm)  | |
Current - Supply (Disable) (Max)  | 16mA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.33.36628 | kr.8,341.57 | 
| Unit Price without VAT: | kr.33.36628 | 
|---|---|
| Unit Price with VAT: | kr.41.70785 | 




