SG-8002CA 32.0000M-PHCL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 50
Unit Price: kr.42.03000
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet
32 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002CA 32.0000M-PHCL3

DigiKey Part Number
SG-8002CA32.0000M-PHCL3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8002CA 32.0000M-PHCL3
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
45mA
Part Status
Last Time Buy
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Output
CMOS
Current - Supply (Disable) (Max)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8002CA 32.0000M-PHCBEPSON50SG-8002CA32.0000M-PHCB-NDkr.42.03000Parametric Equivalent
CPPC7-A5B6-32.0TSCardinal Components Inc.0CPPC7-A5B6-32.0TS-NDkr.16.32867Direct
CPPC7Z-A5B6-32.0TSCardinal Components Inc.0CPPC7Z-A5B6-32.0TS-NDkr.16.32867Direct
Last Time Buy
Last Time Buy Date: 21/06/2027
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.30.05060kr.7,512.65
Manufacturers Standard Package
Unit Price without VAT:kr.30.05060
Unit Price with VAT:kr.37.56325