Parametric Equivalent
Direct
Direct

SG-8002CA 32.0000M-PHCL0 | |
|---|---|
DigiKey Part Number | SG-8002CA32.0000M-PHCL0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8002CA 32.0000M-PHCL0 |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8002CA 32.0000M-PHCB | EPSON | 50 | SG-8002CA32.0000M-PHCB-ND | kr.42.03000 | Parametric Equivalent |
| CPPC7-A5B6-32.0TS | Cardinal Components Inc. | 0 | CPPC7-A5B6-32.0TS-ND | kr.16.32867 | Direct |
| CPPC7Z-A5B6-32.0TS | Cardinal Components Inc. | 0 | CPPC7Z-A5B6-32.0TS-ND | kr.16.32867 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.48810 | kr.13,488.10 |
| Unit Price without VAT: | kr.13.48810 |
|---|---|
| Unit Price with VAT: | kr.16.86013 |



