SG-8002CA 25.0000M-PCBL2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Direct


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: kr.8.75155
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 882
Unit Price: kr.0.00000
Datasheet
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002CA 25.0000M-PCBL2

DigiKey Part Number
SG-8002CA25.0000M-PCBL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8002CA 25.0000M-PCBL2
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
28mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Output
CMOS
Current - Supply (Disable) (Max)
16mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPPC7L-A5BP-25.0TSCardinal Components Inc.0CPPC7L-A5BP-25.0TS-NDkr.16.32867Direct
CPPC7LZ-A5BP-25.0TSCardinal Components Inc.0CPPC7LZ-A5BP-25.0TS-NDkr.16.32867Direct
CPPLC7L-A5BP-25.0TSCardinal Components Inc.0CPPLC7L-A5BP-25.0TS-NDkr.16.32867Direct
CSX-750FBB25000000TCitizen Finedevice Co Ltd0CSX-750FBB25000000T-NDkr.8.75155Direct
SXO75C3A271-25.000MSuntsu Electronics, Inc.8822388-SXO75C3A271-25.000M-NDkr.0.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types