6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-636PCE 6.0000MC0:ROHS

DigiKey Part Number
SER2812TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-636PCE 6.0000MC0:ROHS
Description
XTAL OSC XO 6.0000MHZ CMOS SMD
Customer Reference
Detailed Description
6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
9mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SOJ, 5.08mm pitch
Type
Supplier Device Package
4-SOJ
Frequency
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.106" (2.70mm)
Output
CMOS
Current - Supply (Disable) (Max)
5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types