
| SG-636PCE 5.0000MC0:ROHS | |
|---|---|
| DigiKey Part Number | SER2810TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SG-636PCE 5.0000MC0:ROHS | 
| Description | XTAL OSC XO 5.0000MHZ CMOS SMD | 
| Customer Reference | |
| Detailed Description | 5 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Base Resonator | ||
| Type | ||
| Frequency | 5 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±100ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Current - Supply (Max) | 9mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SOJ, 5.08mm pitch | |
| Supplier Device Package | 4-SOJ | |
| Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
| Height - Seated (Max) | 0.106" (2.70mm) | |
| Current - Supply (Disable) (Max) | 5mA | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark