
SG-636PCE 3.6864MC0:ROHS | |
|---|---|
DigiKey Part Number | SER2806TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-636PCE 3.6864MC0:ROHS |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 9mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 5.08mm pitch |
Type | Supplier Device Package 4-SOJ |
Frequency | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.106" (2.70mm) |
Output CMOS | Current - Supply (Disable) (Max) 5mA |

