8 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-531P 8.0000MC:ROHS

DigiKey Part Number
SER1207-ND
Manufacturer
Manufacturer Product Number
SG-531P 8.0000MC:ROHS
Description
XTAL OSC XO 8.0000MHZ CMOS TTL
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size)
Supplier Device Package
8-DIP
Size / Dimension
0.539" L x 0.260" W (13.70mm x 6.60mm)
Height - Seated (Max)
0.209" (5.30mm)
Current - Supply (Disable) (Max)
12mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.