32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V 4-SMD, No Lead
4 SMD

SG-3031CM 32.7680KB3

DigiKey Part Number
114-SG-3031CM32.7680KB3TR-ND - Tape & Reel (TR)
114-SG-3031CM32.7680KB3CT-ND - Cut Tape (CT)
114-SG-3031CM32.7680KB3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-3031CM 32.7680KB3
Description
XTAL OSC XO 32.768HZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
1.2V ~ 5.5V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.13000kr.23.13
10kr.20.09800kr.200.98
25kr.19.00800kr.475.20
50kr.18.22060kr.911.03
100kr.17.46780kr.1,746.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.51996kr.4,129.99
500kr.15.83804kr.7,919.02
750kr.15.45257kr.11,589.43
1.250kr.14.98052kr.18,725.65
1.750kr.14.67775kr.25,686.06
2.500kr.14.36359kr.35,908.97
3.000kr.14.20576kr.42,617.28
Manufacturers Standard Package
Unit Price without VAT:kr.23.13000
Unit Price with VAT:kr.28.91250