
SG-210STF 8.0000ML0 | |
---|---|
DigiKey Part Number | 114-SG-210STF8.0000ML0TR-ND - Tape & Reel (TR) 114-SG-210STF8.0000ML0CT-ND - Cut Tape (CT) 114-SG-210STF8.0000ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 8.0000ML0 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.3.66700 | kr.36.67 |
25 | kr.3.46880 | kr.86.72 |
50 | kr.3.32540 | kr.166.27 |
100 | kr.3.18850 | kr.318.85 |
250 | kr.3.01516 | kr.753.79 |
500 | kr.2.89036 | kr.1,445.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.77082 | kr.2,770.82 |
2.000 | kr.2.65626 | kr.5,312.52 |
3.000 | kr.2.59145 | kr.7,774.35 |
5.000 | kr.2.51209 | kr.12,560.45 |
7.000 | kr.2.46117 | kr.17,228.19 |
10.000 | kr.2.40834 | kr.24,083.40 |
12.000 | kr.2.38177 | kr.28,581.24 |
24.000 | kr.2.28351 | kr.54,804.24 |
25.000 | kr.2.27784 | kr.56,946.00 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |