40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 40.0000ML3

DigiKey Part Number
114-SG-210STF40.0000ML3TR-ND - Tape & Reel (TR)
114-SG-210STF40.0000ML3CT-ND - Cut Tape (CT)
114-SG-210STF40.0000ML3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 40.0000ML3
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 40.0000MLEPSON329SER3848-NDkr.15.90000Parametric Equivalent
SG-210STF 40.0000ML0EPSON284114-SG-210STF40.0000ML0CT-NDkr.4.42000Parametric Equivalent
In-Stock: 222
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.90000kr.15.90
10kr.13.78800kr.137.88
25kr.13.04040kr.326.01
50kr.12.50080kr.625.04
100kr.11.98410kr.1,198.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.33364kr.2,833.41
500kr.10.86534kr.5,432.67
750kr.10.60052kr.7,950.39
1.250kr.10.27636kr.12,845.45
1.750kr.10.06831kr.17,619.54
2.500kr.9.85258kr.24,631.45
Manufacturers Standard Package
Unit Price without VAT:kr.15.90000
Unit Price with VAT:kr.19.87500