
SG-210STF 33.3333ML0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF33.3333ML0TR-ND - Tape & Reel (TR) 114-SG-210STF33.3333ML0CT-ND - Cut Tape (CT) 114-SG-210STF33.3333ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 33.3333ML0 |
Description | XTAL OSC XO 33.3333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.77900 | kr.37.79 |
| 25 | kr.3.57320 | kr.89.33 |
| 50 | kr.3.42620 | kr.171.31 |
| 100 | kr.3.28410 | kr.328.41 |
| 250 | kr.3.10560 | kr.776.40 |
| 500 | kr.2.97726 | kr.1,488.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85401 | kr.2,854.01 |
| 2.000 | kr.2.73603 | kr.5,472.06 |
| 3.000 | kr.2.66927 | kr.8,007.81 |
| 5.000 | kr.2.58753 | kr.12,937.65 |
| 7.000 | kr.2.53508 | kr.17,745.56 |
| 10.000 | kr.2.48065 | kr.24,806.50 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


