SG-210STF 33.3300ML3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.15.72000
Datasheet

Parametric Equivalent


EPSON
In Stock: 531
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.12.28700
Datasheet
33.33 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 33.3300ML3

DigiKey Part Number
SG-210STF33.3300ML3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-210STF 33.3300ML3
Description
XTAL OSC XO 33.3300MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.33 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 33.3300MLEPSON0SER3898-NDkr.15.72000Parametric Equivalent
SG-210STF 33.3300ML0EPSON531114-SG-210STF33.3300ML0CT-NDkr.4.37000Parametric Equivalent
SG-210STF 33.3300MYEPSON0SG-210STF33.3300MY-NDkr.12.28700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.87836kr.2,969.59
Manufacturers Standard Package
Unit Price without VAT:kr.11.87836
Unit Price with VAT:kr.14.84795