25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 25.0000MY0

DigiKey Part Number
114-SG-210STF25.0000MY0TR-ND - Tape & Reel (TR)
114-SG-210STF25.0000MY0CT-ND - Cut Tape (CT)
114-SG-210STF25.0000MY0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 25.0000MY0
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.5.73800kr.57.38
25kr.5.42720kr.135.68
50kr.5.20140kr.260.07
100kr.4.98640kr.498.64
250kr.4.71544kr.1,178.86
500kr.4.52042kr.2,260.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.33345kr.4,333.45
2.000kr.4.15432kr.8,308.64
3.000kr.4.05306kr.12,159.18
5.000kr.3.92905kr.19,645.25
7.000kr.3.84949kr.26,946.43
10.000kr.3.76695kr.37,669.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750